Part Details for Y14968K76000Q0R by VPG Transducers
Overview of Y14968K76000Q0R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14968K76000Q0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14968K76000Q0R-ND
|
DigiKey | RES SMD 8.76K OHM 0.15W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7273 | Buy Now |
DISTI #
Y14968K76000Q0R
|
Avnet Americas | High-Precision Resistor Metal Foil 8.76kOhm 0.02% T/R - Tape and Reel (Alt: Y14968K76000Q0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$8.9206 / $14.6876 | Buy Now |
DISTI #
Y14968K76000Q0R
|
Avnet Americas | High-Precision Resistor Metal Foil 8.76kOhm 0.02% T/R - Tape and Reel (Alt: Y14968K76000Q0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$8.9206 / $14.6876 | Buy Now |