Part Details for Y16241K65000B9W by Vishay Foil Resistors
Overview of Y16241K65000B9W by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Y16241K65000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T2272
|
Newark | Vsmp0805 1K65000 Tcr0.2 0.1% S W |Vishay Foil Resistors Y16241K65000B9W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $21.6500 | Buy Now |
Part Details for Y16241K65000B9W
Y16241K65000B9W CAD Models
Y16241K65000B9W Part Data Attributes
|
Y16241K65000B9W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y16241K65000B9W
Vishay Foil Resistors
RES,SMT,METAL FOIL,1.65K OHMS,40WV,.1% +/-TOL,-.2,.2PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA HIGH PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |
Alternate Parts for Y16241K65000B9W
This table gives cross-reference parts and alternative options found for Y16241K65000B9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y16241K65000B9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMP08051K6500TCR0.2BST | Fixed Resistor, Metal Foil, 0.2W, 1650ohm, 40V, 0.1% +/-Tol, -.2,.2ppm/Cel, 0805, | Vishay Precision Group Inc | Y16241K65000B9W vs VSMP08051K6500TCR0.2BST |
Y40221K65000B0W | Fixed Resistor, Metal Foil, 0.2W, 1650ohm, 40V, 0.1% +/-Tol, -.2,.2ppm/Cel, 0805, | Vishay Precision Group Inc | Y16241K65000B9W vs Y40221K65000B0W |