Part Details for Y1624200R000Q0W by Vishay Precision Group Inc
Overview of Y1624200R000Q0W by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Y1624200R000Q0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VPG Y1624200R000Q0W | 0 in Stock |
|
RFQ |
Part Details for Y1624200R000Q0W
Y1624200R000Q0W CAD Models
Y1624200R000Q0W Part Data Attributes:
|
Y1624200R000Q0W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1624200R000Q0W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.2W, 200ohm, 40V, 0.02% +/-Tol, 0.2ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | NON INDUCTIVE; ULTRA HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 40 V |