Part Details for Y1624402R000B9R by Vishay Intertechnologies
Overview of Y1624402R000B9R by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for Y1624402R000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Y1624402R000B9R RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$15.4300 | Buy Now |
DISTI #
SMC-Y1624402R000B9R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1028 |
|
RFQ |
Part Details for Y1624402R000B9R
Y1624402R000B9R CAD Models
Y1624402R000B9R Part Data Attributes:
|
Y1624402R000B9R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y1624402R000B9R
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.2W, 402ohm, 40V, 0.1% +/-Tol, 0.2ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSMP0805 (Z FOIL) | |
Size Code | 0805 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 40 V |