Part Details for Y16244K00000Q9R by VPG Transducers
Overview of Y16244K00000Q9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16244K00000Q9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16244K00000Q9R-ND
|
DigiKey | RES SMD 4K OHM 0.02% 1/5W 0805 Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7042 | Buy Now |
DISTI #
Y16244K00000Q9R
|
Avnet Abacus | SMD Chip Resistor, 4 kOhm, � 0.02%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision (Alt: Y16244K00000Q9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 5 Days | Abacus - 300 |
|
Buy Now |