Part Details for Y162516K3290T9R by VPG Transducers
Overview of Y162516K3290T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162516K3290T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162516K3290T9R-ND
|
DigiKey | RES SMD 16.329K OHM 0.3W 1206 Min Qty: 2500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0625 | Buy Now |
DISTI #
Y162516K3290T9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 16.329kOhm 0.01% T/R - Custom Tape W/Leader (Alt: Y162516K3290T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$8.8184 / $14.2350 | Buy Now |