Part Details for Y16257K49600T9W by VPG Transducers
Overview of Y16257K49600T9W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16257K49600T9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16257K49600T9W-ND
|
DigiKey | VSMP1206 7K49600 TCR0.2 0.01% S Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7712 | Buy Now |
DISTI #
Y16257K49600T9W
|
Avnet Americas | Res Ultra High Precision Metal Foil 1206 7.496k Ohm 0.01% 3/10W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y16257K49600T9W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$8.8184 / $14.2350 | Buy Now |
DISTI #
Y16257K49600T9W
|
Avnet Americas | Res Ultra High Precision Metal Foil 1206 7.496k Ohm 0.01% 3/10W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y16257K49600T9W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$8.8184 / $14.2350 | Buy Now |