Part Details for Y1636178R000B0W by VPG Transducers
Overview of Y1636178R000B0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1636178R000B0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1636178R000B0W-ND
|
DigiKey | VSMP0603 178R00 TCR0.2 0.1% B W Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1074 | Buy Now |
DISTI #
Y1636178R000B0W
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 0603 178 Ohm 0.1% 1/10W ±0.2ppm/°C Waffle - Waffle Pack (Alt: Y1636178R000B0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$5.3874 / $11.6654 | Buy Now |