Part Details for Y17465K90000A4L by VPG Transducers
Overview of Y17465K90000A4L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y17465K90000A4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y17465K90000A4L-ND
|
DigiKey | RES SMD 5.9K OHM 0.6W J LEAD Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9450 | Buy Now |
DISTI #
Y17465K90000A4L
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 5.9kOhm 0.05% Bulk - Bulk (Alt: Y17465K90000A4L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8382 / $49.4508 | Buy Now |
DISTI #
Y17465K90000A4L
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 5.9kOhm 0.05% Bulk - Bulk (Alt: Y17465K90000A4L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8382 / $49.4508 | Buy Now |