Part Details for Y201132C203NQ by C&K
Overview of Y201132C203NQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y201132C203NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0380
|
Newark | Key Operated Switch, Dpdt, 4A, 125Vac, Switch Operation:-, Contact Configuration:Dpdt, Product Range:Y Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |C&k Components Y201132C203NQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$18.3600 | Buy Now |
DISTI #
79AH8109
|
Newark | Switchlock Rohs Compliant: Yes |C&k Components Y201132C203NQ Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 | Buy Now |
DISTI #
CKN11519-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1111 In Stock |
|
$15.9688 / $25.2900 | Buy Now |
DISTI #
611-Y201132C203NQ
|
Mouser Electronics | Keylock Switches Switchlocks 2P 2A RoHS: Compliant | 1104 |
|
$16.2500 / $19.5700 | Buy Now |
DISTI #
70128597
|
RS | Switch, Keylock, DP,90 Deg, Keypull 1,4 Tumbler Lock, SS Finish,4A,125VAC, Solder | C&K Y201132C203NQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 219 |
|
$14.6200 | Buy Now |
|
Future Electronics | Y Series DP Keypull Position 1 Solder Lug with Hole Tumbler Switchlock RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Container: Tray | 0Tray |
|
$17.4300 / $18.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 | 0 |
|
$21.3000 | Buy Now |
|
Quest Components | Y201132C203NQ | 8 |
|
$28.5000 / $30.0000 | Buy Now |
DISTI #
Y201132C203NQ
|
TTI | Keylock Switches Switchlocks 2P 2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3045 In Stock |
|
$17.7700 | Buy Now |
DISTI #
Y201132C203NQ
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, Ø19.3mm Min Qty: 1 | 161 |
|
$17.8200 / $23.5500 | Buy Now |
Part Details for Y201132C203NQ
Y201132C203NQ CAD Models
Y201132C203NQ Part Data Attributes
|
Y201132C203NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y201132C203NQ
C&K
KEY SWITCH,STRAIGHT,DPST,1,SOLDER TERMINAL,KEYLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |