Part Details for Y201132V203NQ by C&K
Overview of Y201132V203NQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y201132V203NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M2115
|
Newark | Keylock Switches Switchlocks 2P 4A Rohs Compliant: Yes |C&k Components Y201132V203NQ Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 629 |
|
$30.9000 | Buy Now |
DISTI #
36AH0390
|
Newark | Key Operated Tumbler Sw, Dpdt, 4A, 125V, Switch Operation:On-On, Contact Configuration:Dpdt, Product Range:Y Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder Lug, Contact Current Max:4A, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |C&k Components Y201132V203NQ Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2400 | Buy Now |
DISTI #
CKC8047-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
185 In Stock |
|
$12.7122 / $20.1300 | Buy Now |
DISTI #
611-Y201132V203NQ
|
Mouser Electronics | Keylock Switches Switchlocks 2P 4A RoHS: Compliant | 217 |
|
$25.3700 / $26.4200 | Buy Now |
DISTI #
70128603
|
RS | Switch, Keylock, DP,90 Deg, Keypull 1,6 Tumbler Lock, SS Finish,4A,125VAC, Solder | C&K Y201132V203NQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 55 |
|
$26.9500 / $31.7000 | Buy Now |
|
Future Electronics | Y Series Stainless Steel 4 Tumbler DPST 90 Degree Solder Lug Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Container: Box | 0Box |
|
$29.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$28.1800 | Buy Now |
DISTI #
Y201132V203NQ
|
TTI | Keylock Switches Switchlocks 2P 4A RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Kit |
Americas - 936 In Stock |
|
$25.6200 / $28.0400 | Buy Now |
DISTI #
C&K Components Y201132V203NQ
|
PEI Genesis | Keylock Switch, 1 Position | 938 |
|
Buy Now | |
DISTI #
000000000000596424
|
Sager | Keylock Switches Switchlocks 2P 4A Min Qty: 36 | 0 |
|
$35.2200 | Buy Now |
Part Details for Y201132V203NQ
Y201132V203NQ CAD Models
Y201132V203NQ Part Data Attributes
|
Y201132V203NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y201132V203NQ
C&K
KEYLOCK SWITCH, DPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 23.65 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for Y201132V203NQ
This table gives cross-reference parts and alternative options found for Y201132V203NQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y201132V203NQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y201132V203NG | KEYLOCK SWITCH, DPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y201132V203NQ vs Y201132V203NG |