Part Details for Y2011U2C203NQ by C&K
Overview of Y2011U2C203NQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y2011U2C203NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M4168
|
Newark | Switch, Key Operated, Dpst, 4A, 125Vac, Product Range:Y Series, Contact Configuration:Dpst, Switch Operation:-, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:28V Rohs Compliant: Yes |C&k Components Y2011U2C203NQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$19.3200 / $25.1000 | Buy Now |
DISTI #
36AH0363
|
Newark | Key Operated Switch, Dpdt, 4A, 250Vac, Switch Operation:-, Contact Configuration:Dpst-Co, Product Range:Y Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |C&k Components Y2011U2C203NQ Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1000 | Buy Now |
DISTI #
CKN11515-ND
|
DigiKey | SWITCH KEY 2POS DPDT 4A 125V 4PC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
486 In Stock |
|
$15.9688 / $25.2900 | Buy Now |
DISTI #
611-Y2011U2C203NQ
|
Mouser Electronics | Keylock Switches Switchlocks 2P 2A RoHS: Compliant | 83 |
|
$16.2500 / $22.6200 | Buy Now |
DISTI #
70128598
|
RS | Switch, Keylock, DP,90 Deg, Keypull 1&2,4 Tumbler Lock, SS Finish,4A,125VAC, Sldr | C&K Y2011U2C203NQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 111 |
|
$16.8900 / $21.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$21.3000 | Buy Now |
DISTI #
Y2011U2C203NQ
|
TTI | Keylock Switches Switchlocks 2P 2A RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Kit |
Americas - 216 In Stock |
|
$15.4800 / $16.4800 | Buy Now |
DISTI #
000000000000021649
|
Sager | Keylock Switches Switchlocks 2P 2A Min Qty: 36 | 0 |
|
$21.2900 | Buy Now |
DISTI #
1201398
|
element14 Asia-Pacific | KEYSWITCH, DPCO, 2 POS, STD KEY RoHS: Compliant Min Qty: 1 Container: Each | 449 |
|
$22.0630 | Buy Now |
DISTI #
1201398
|
Farnell | KEYSWITCH, DPCO, 2 POS, STD KEY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 449 |
|
$20.8646 / $26.3817 | Buy Now |
Part Details for Y2011U2C203NQ
Y2011U2C203NQ CAD Models
Y2011U2C203NQ Part Data Attributes
|
Y2011U2C203NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y2011U2C203NQ
C&K
KEY SWITCH,STRAIGHT,DPST,2,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |