Part Details for Y2020100R000T9L by Vishay Foil Resistors
Overview of Y2020100R000T9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y2020100R000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6536
|
Newark | Res, Metal Foil, 100R, 0.01%, 8W, To-221, Resistance:100Ohm, Product Range:Led221 Series, Power Rating:8W, Resistance Tolerance:± 0.01%, Resistor Case/Package:To-221, Voltage Rating:300V, Resistor Technology:Metal Foil Rohs Compliant: Yes |Vishay Foil Resistors Y2020100R000T9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$42.2000 / $56.4400 | Buy Now |