Part Details for Y21230R50000B9R by VPG Transducers
Overview of Y21230R50000B9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y21230R50000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1120-1-ND
|
DigiKey | RES 0.5 OHM 0.1% 8W TO220-4 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
285 In Stock |
|
$58.5375 / $82.7700 | Buy Now |
DISTI #
Y21230R50000B9R
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 0.1%, 8 W, Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y21230R50000B9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$22.5968 / $68.8401 | Buy Now |