Part Details for Y31B51113FPLFS by C&K
Overview of Y31B51113FPLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y31B51113FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1932
|
Newark | Tactile Switches 1A 32Vdc 3.5Mm 5N J Bend Ip67 |C&k Components Y31B51113FPLFS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 194300 |
|
$0.8650 | Buy Now |
|
Quest Components | 952 |
|
$0.3952 / $0.9880 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$0.3800 / $0.5800 | Buy Now |