Part Details for Y33R33119FPLFT by C&K
Overview of Y33R33119FPLFT by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y33R33119FPLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2023
|
Newark | Tactile Sw No Spst Ext Rnd Bttn 0.01A 32Vdc 0.2W |C&k Components Y33R33119FPLFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$2.0600 / $2.8400 | Buy Now |
DISTI #
30550042
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 208 |
|
$0.7500 | Buy Now |