Part Details for Y364 (ALTERNATE: 056H17F2021) by Marathon Motors
Overview of Y364 (ALTERNATE: 056H17F2021) by Marathon Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y364 (ALTERNATE: 056H17F2021)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72241213
|
RS | AC Motor - 3 ph, 1 hp, 1800 rpm, 230/460 V, 56C Frame, TEFC | Marathon Motors Y364 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$595.5700 | Buy Now |