Part Details for Y3FDPC by Switchcraft Conxall
Overview of Y3FDPC by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y3FDPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y3FDPC-ND
|
DigiKey | CONN PLUG FMALE XLR 3P SOLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70932335
|
RS | QG CONNECTOR | Switchcraft Y3FDPC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4500 / $16.3600 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector ST Panel Mount 1 Port RoHS: Compliant | 0 |
|
$5.9800 / $35.2300 | Buy Now |
DISTI #
000000000000082887
|
Sager | XLR Connectors QG CONNECTOR | 0 |
|
Buy Now |
Part Details for Y3FDPC
Y3FDPC CAD Models
Y3FDPC Part Data Attributes
|
Y3FDPC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
Y3FDPC
Switchcraft Conxall
Circular Connector, 3 Contact(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Total Number of Contacts | 3 |