Part Details for Y4045620R000T0W by Vishay Precision Group Inc
Overview of Y4045620R000T0W by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Price & Stock for Y4045620R000T0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VM Y4045620R000T0W V5X5PT 620 OHM . 1% BARE DIE | 44 in Stock |
|
RFQ |
Part Details for Y4045620R000T0W
Y4045620R000T0W CAD Models
Y4045620R000T0W Part Data Attributes:
|
Y4045620R000T0W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y4045620R000T0W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.05W, 620ohm, 22V, 0.01% +/-Tol, -2,2ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | V5X5P | |
Size Code | 0505 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 22 V |