Part Details for Y40785K97200V0L by VPG Transducers
Overview of Y40785K97200V0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40785K97200V0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y40785K97200V0L-ND
|
DigiKey | RES 5.972KOHM 0.3W 0.005% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.8644 | Buy Now |
DISTI #
Y40785K97200V0L
|
Avnet Americas | Res Metal Foil 5.972K Ohm 0.005% 3/10W ±10ppm/°C Ceramic Radial Thru-Hole Bulk - Bulk (Alt: Y40785K97200V0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3945 / $105.8988 | Buy Now |