Part Details for Y41A00513FPLFS by C&K
Overview of Y41A00513FPLFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y41A00513FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3705
|
Newark | Pushbutton Switches Key Switch N.o. Spdt 100 Ma |C&k Components Y41A00513FPLFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1827 |
|
$2.3600 / $3.2400 | Buy Now |
DISTI #
78446637
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 4745 |
|
$1.2167 | Buy Now |
DISTI #
29547214
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 1827 |
|
$0.9500 | Buy Now |
DISTI #
62993877
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 500 |
|
$1.2708 / $1.6159 | Buy Now |