Part Details for Y41A00517FP LFS by C&K
Overview of Y41A00517FP LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y41A00517FP LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66288749
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 24915 |
|
$0.7900 | Buy Now |
DISTI #
81322651
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 15000 |
|
$1.0333 | Buy Now |
DISTI #
20006385
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 2068 |
|
$0.7900 | Buy Now |
DISTI #
D6R40F1LFS
|
TTI | Pushbutton Switches Key Switch N.O. SPDT 100 mA RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$0.7800 | Buy Now |