Part Details for Y5015-000000077984 by TE Connectivity
Overview of Y5015-000000077984 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000077984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2161
|
Newark | Locking Back Nut |Amp Te Connectivity Y5015-000000077984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$15.0300 / $20.0400 | Buy Now |
DISTI #
2266-Y5015-000000077984-ND
|
DigiKey | LOCKING BACK NUT Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$26.4500 / $27.4700 | Buy Now |
DISTI #
Y5015-000000077984
|
Avnet Americas | LOCKING BACK NUT - Bag (Alt: Y5015-000000077984) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | LOCKING BACK NUT |
24 Partner Stock |
|
$18.0800 / $41.9600 | Buy Now |
DISTI #
Y5015-000000077984
|
Avnet Americas | LOCKING BACK NUT - Bag (Alt: Y5015-000000077984) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000077984
|
Avnet Americas | LOCKING BACK NUT - Bag (Alt: Y5015-000000077984) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000077984
|
PEI Genesis | Connector Accessory | 24 |
|
Buy Now | |
DISTI #
4317043
|
Farnell | OTHER CONNECTOR ACCESSORIES RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$54.7218 | Buy Now |
|
Master Electronics | LOCKING BACK NUT RoHS: Compliant |
2 Partner Stock |
|
$24.4200 / $32.3200 | Buy Now |
|
Master Electronics | LOCKING BACK NUT |
24 Partner Stock |
|
$18.0800 / $41.9600 | Buy Now |
Part Details for Y5015-000000077984
Y5015-000000077984 CAD Models
Y5015-000000077984 Part Data Attributes
|
Y5015-000000077984
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077984
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Used With | PLUG | |
Wire Gauge | 0 AWG | |
Wire Size-Max |