Part Details for Y5015-000000077992 by TE Connectivity
Overview of Y5015-000000077992 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000077992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2163
|
Newark | Straight Heatshrink Screen Adapter |Amp Te Connectivity Y5015-000000077992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$13.6000 / $18.1400 | Buy Now |
DISTI #
2266-Y5015-000000077992-ND
|
DigiKey | CONN Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$23.9600 / $24.8800 | Buy Now |
DISTI #
Y5015-000000077992
|
Avnet Americas | STRAIGHT HEATSHRINK SCREEN ADAPTER - Bag (Alt: Y5015-000000077992) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | STRAIGHT HEATSHRINK SCREEN ADAPTER RoHS: Compliant |
2 Partner Stock |
|
$20.6600 / $45.2600 | Buy Now |
|
Onlinecomponents.com | STRAIGHT HEATSHRINK SCREEN ADAPTER RoHS: Compliant |
24 Partner Stock |
|
$23.6000 / $24.7900 | Buy Now |
DISTI #
32325665
|
Verical | Straight Degree Heat Shrink Screen Adapter Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$22.9100 / $23.3300 | Buy Now |
DISTI #
TE Connectivity Y5015-000000077992
|
PEI Genesis | Connector Accessory | 24 |
|
Buy Now | |
|
Master Electronics | STRAIGHT HEATSHRINK SCREEN ADAPTER RoHS: Compliant |
2 Partner Stock |
|
$20.6600 / $45.2600 | Buy Now |
|
Master Electronics | STRAIGHT HEATSHRINK SCREEN ADAPTER RoHS: Compliant |
24 Partner Stock |
|
$23.6000 / $24.7900 | Buy Now |
Part Details for Y5015-000000077992
Y5015-000000077992 CAD Models
Y5015-000000077992 Part Data Attributes
|
Y5015-000000077992
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077992
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |