Part Details for Y6462-241-20341000 by TE Connectivity
Overview of Y6462-241-20341000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for Y6462-241-20341000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y6462-241-20341000
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: Y6462-241-20341000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 7 Weeks, 5 Days Container: Bulk | 222 Factory Stock |
|
$0.4439 | Buy Now |
DISTI #
571-Y646224120341000
|
Mouser Electronics | I/O Connectors CONT SOC ASSY RoHS: Compliant | 0 |
|
$0.4390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.4300 | Buy Now |
DISTI #
DCHY6462-241-20341000
|
Heilind Electronics | CONT SOC ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BACC47GD2A
|
TTI | SKT 20 GA CRIMP pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 4913 In Stock |
|
$0.6460 | Buy Now |
DISTI #
Y6462-241-20341000
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: Y6462-241-20341000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 7 Weeks, 5 Days Container: Bulk | 222 Factory Stock |
|
$0.4439 | Buy Now |
DISTI #
Y6462-241-20341000
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: Y6462-241-20341000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 7 Weeks, 5 Days Container: Bulk | 222 Factory Stock |
|
$0.4439 | Buy Now |
|
Master Electronics | CONT SOC ASSY RoHS: Compliant | 0 |
|
$0.4290 / $1.2062 | Buy Now |
Part Details for Y6462-241-20341000
Y6462-241-20341000 CAD Models
Y6462-241-20341000 Part Data Attributes
|
Y6462-241-20341000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y6462-241-20341000
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Rated Current | 7.5 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |