Part Details for YA3450WN by Pulse Electronics Corporation
Overview of YA3450WN by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for YA3450WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3383
|
Newark | Yagi Wld 5 Elem 450-470 Mh Npb/Bag |Pulse YA3450WN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.2000 / $168.9200 | Buy Now |
DISTI #
553-YA3450WN-ND
|
DigiKey | ANT YAGI 450-470MHZ 11DBI N-FEM Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$163.2432 / $174.2900 | Buy Now |
DISTI #
YA3450WN
|
Avnet Americas | Yagi Antenna Linear 470MHz 10.5dBi 50Ohm Pole Mount Box - Bag (Alt: YA3450WN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$154.9431 / $176.2098 | Buy Now |
DISTI #
673-YA3450WN
|
Mouser Electronics | Antennas 450-470MHz11dB iN-Fem Antenna RoHS: Compliant | 6 |
|
$163.2400 / $195.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$148.2000 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Base Station -Yagi RoHS: Compliant |
9 In Stock |
|
$158.5200 / $168.4000 | Buy Now |
DISTI #
YA3450WN
|
TTI | Antennas 450-470MHz11dB iN-Fem Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$202.5400 / $216.9200 | Buy Now |
DISTI #
YA3450WN
|
Avnet Americas | Yagi Antenna Linear 470MHz 10.5dBi 50Ohm Pole Mount Box - Bag (Alt: YA3450WN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$154.9431 / $176.2098 | Buy Now |
DISTI #
000000000005947443
|
Sager | Antennas 450-470MHz11dB iN-Fem Antenna Min Qty: 1 | 0 |
|
$159.9000 / $164.2200 | Buy Now |
|
Master Electronics | Outdoor Antenna: Base Station -Yagi RoHS: Compliant |
9 In Stock |
|
$158.5200 / $168.4000 | Buy Now |
Part Details for YA3450WN
YA3450WN CAD Models
YA3450WN Part Data Attributes:
|
YA3450WN
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
YA3450WN
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |
Alternate Parts for YA3450WN
This table gives cross-reference parts and alternative options found for YA3450WN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YA3450WN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YA3450WN | Base Station/Broadcast Transmission Antenna | Radiall | YA3450WN vs YA3450WN |