Part Details for YA9-11 by TE Connectivity
Overview of YA9-11 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for YA9-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YA9-11-ND
|
DigiKey | RF ANT 900MHZ YAGI CAB BRKT 10" Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0408 / $67.7843 | Buy Now |
DISTI #
814-YA9-11
|
Mouser Electronics | Antennas Yagi,Std,18in,NF | 3 |
|
$57.4600 / $67.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7 Package Multiple: 1 Container: Box | 0Box |
|
$51.1600 | Buy Now |
DISTI #
AMPYA9-11
|
Heilind Electronics | YAGI,STD,18IN,NF 860-960MHZ,11 DBI,SS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPYA9-11
|
Interstate Connecting Components | YAGI,STD,18IN,NF 860-960MHZ,11 DBI,SS | 0 |
|
Buy Now | |
DISTI #
000000000003705620
|
Sager | Antennas Yagi,Std,18in,NF Min Qty: 1 | 0 |
|
$48.2700 / $69.9100 | Buy Now |
Part Details for YA9-11
YA9-11 CAD Models
YA9-11 Part Data Attributes:
|
YA9-11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YA9-11
TE Connectivity
Mobile Station Antenna, 11dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 11 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |