Part Details for YA9165-BED by Coilcraft Inc
Overview of YA9165-BED by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for YA9165-BED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Flyback Transformer, for Maxim Integrated MAX17690, isolation, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 850 |
|
$1.5400 / $3.9200 | Buy Now |
Part Details for YA9165-BED
YA9165-BED CAD Models
YA9165-BED Part Data Attributes:
|
YA9165-BED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
YA9165-BED
Coilcraft Inc
SMPS Transformer, 12W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO, FLYBACK | |
Height | 11.79 mm | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Length | 15.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 150 kHz | |
Operating Frequency-Min | 125 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 12 W | |
Primary Inductance | 4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.5 mm |