Part Details for YACT20JD19PA000000 by TE Connectivity
Overview of YACT20JD19PA000000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for YACT20JD19PA000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JD19PA000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 19 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20JD19PA000000) RoHS: Not Compliant Min Qty: 83 Package Multiple: 1 Container: Bulk | 0 |
|
$183.8204 / $221.2076 | Buy Now |
DISTI #
YACT20JD19PA000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 19 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20JD19PA000000) RoHS: Not Compliant Min Qty: 83 Package Multiple: 1 Container: Bulk | 0 |
|
$183.8204 / $221.2076 | Buy Now |
|
Master Electronics | SQUARE FLANGE RECETACLE | 0 |
|
$195.1000 / $572.6000 | Buy Now |
Part Details for YACT20JD19PA000000
YACT20JD19PA000000 CAD Models
YACT20JD19PA000000 Part Data Attributes:
|
YACT20JD19PA000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JD19PA000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |