Part Details for YACT24MJ43JDC00100 by TE Connectivity
Overview of YACT24MJ43JDC00100 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YACT24MJ43JDC00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24MJ43JDC00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YACT24MJ43JDC00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CT24MJ43JDC00100
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$361.6000 | Order Now |
DISTI #
YACT24MJ43JDC00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YACT24MJ43JDC00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT24MJ43JDC00100
YACT24MJ43JDC00100 CAD Models
YACT24MJ43JDC00100 Part Data Attributes:
|
YACT24MJ43JDC00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24MJ43JDC00100
TE Connectivity
MIL Series Connector, 43 Contact(s), Composite, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 43 | |
Unique Insert Number | J43 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YACT24MJ43JDC00100
This table gives cross-reference parts and alternative options found for YACT24MJ43JDC00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MJ43JDC00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LJ43SD-LC | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | YACT24MJ43JDC00100 vs D38999/24LJ43SD-LC |
D38999/24GJ43JD-LC | MIL Series Connector, 43 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | YACT24MJ43JDC00100 vs D38999/24GJ43JD-LC |
D38999/24SJ43SD-LC | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | YACT24MJ43JDC00100 vs D38999/24SJ43SD-LC |
D38999/24LJ43JD-LC | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | YACT24MJ43JDC00100 vs D38999/24LJ43JD-LC |
D38999/24FJ43SD-LC | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | YACT24MJ43JDC00100 vs D38999/24FJ43SD-LC |
YACT24JJ43SDC00100 | MIL Series Connector, 43 Contact(s), Composite, Female, Receptacle | TE Connectivity | YACT24MJ43JDC00100 vs YACT24JJ43SDC00100 |
YDTS24T25-43SDC001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YACT24MJ43JDC00100 vs YDTS24T25-43SDC001 |
D38999/24WJ43SD-LC | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | YACT24MJ43JDC00100 vs D38999/24WJ43SD-LC |
D38999/24SJ43JD-LC | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | YACT24MJ43JDC00100 vs D38999/24SJ43JD-LC |
D38999/24GJ43SD-LC | MIL Series Connector, 43 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | YACT24MJ43JDC00100 vs D38999/24GJ43SD-LC |