Part Details for YAFD50-14-18PNC127 by TE Connectivity
Overview of YAFD50-14-18PNC127 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAFD50-14-18PNC127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3470L14-18P
|
TTI | Circular MIL Spec Connector AFD 18C 18#20 Pin Recp Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.5300 / $165.7800 | Buy Now |