Part Details for YB15CKG01-BB by NKK Switches
Overview of YB15CKG01-BB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB15CKG01-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0412
|
Newark | Short Body Pushbutton |Nkk Switches YB15CKG01-BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $21.2200 | Buy Now |
DISTI #
YB15CKG01-BB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 35 Weeks Container: Tray |
1 In Stock |
|
$14.2800 | Buy Now |
DISTI #
633-YB15CKG01-BB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) WHT RND GOLD RoHS: Compliant | 0 |
|
$13.2300 / $14.2800 | Order Now |
DISTI #
71045479
|
RS | Switch, P/B, SPDT, ON-(ON),Round, Non-Illum, White/White Cap,0.4VA,28VAC/DC,.110" QC | NKK Switches YB15CKG01-BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4200 / $14.2800 | RFQ |
|
Future Electronics | 0.4VA 28V Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.5300 / $13.1600 | Buy Now |
DISTI #
YB15CKG01-BB
|
TTI | Pushbutton Switches SPDT ON-(ON) WHT RND GOLD Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.3100 / $13.8600 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON/ILLUMINATED/PANEL MOUNT Min Qty: 1 | 442 |
|
$8.6800 / $13.1000 | Buy Now |
Part Details for YB15CKG01-BB
YB15CKG01-BB CAD Models
YB15CKG01-BB Part Data Attributes:
|
YB15CKG01-BB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15CKG01-BB
NKK Switches
Short Body Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White (White Filter/Diffuser); Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |