Part Details for YB15WCKW01-28-BB by NKK Switches
Overview of YB15WCKW01-28-BB by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB15WCKW01-28-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3191-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
46 In Stock |
|
$13.4440 / $15.6800 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON/ILLUMINATED/PANELSEAL Min Qty: 1 | 19 |
|
$17.4300 | Buy Now |
|
Perfect Parts Corporation | 28 |
|
RFQ |
Part Details for YB15WCKW01-28-BB
YB15WCKW01-28-BB CAD Models
YB15WCKW01-28-BB Part Data Attributes
|
YB15WCKW01-28-BB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15WCKW01-28-BB
NKK Switches
YB-Series Short Body Illuminated Pushbutton Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: White (White Filter/Diffuser); illumination color: Incandescent, White; illumination voltage: 28 VAC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 3; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |