Part Details for YB1J336M0809MBB by Samwha Electronics
Overview of YB1J336M0809MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB1J336M0809MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YB1J336M0809MBB
|
TME | Capacitor: hybrid, THT, -55÷105°C, Body dim: Ø8x9.5mm, 33uF, 63VDC Min Qty: 7200 | 0 |
|
$0.3860 | RFQ |