Part Details for YC0220500000G by Amphenol Communications Solutions
Overview of YC0220500000G by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC0220500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P 10A -40��~+115�� 300V Green 16~26 Straight 5.08mm 1 2 Plugin,P=5.08mm Screw terminal ROHS | 2342 |
|
$0.2902 / $0.4431 | Buy Now |