Part Details for YC122-JR-074K7L by YAGEO Corporation
Overview of YC122-JR-074K7L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC122-JR-074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC122-JR-074K7LCT-ND
|
DigiKey | RES ARRAY 2 RES 4.7K OHM 0404 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8556 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
YC122-JR-074K7L
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC122-JR-074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-YC122-JR-074K7L
|
Mouser Electronics | Resistor Networks & Arrays 4.7K 5% CONVEX SQUAR E 2X0402 RoHS: Compliant | 22062 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | YC122 Series 2 Elements 4.7 kOhms 5 % Case 2 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0023 / $0.0028 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 19800 |
|
$0.0034 / $0.0338 | Buy Now |
|
Quest Components | 15840 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
YC122-JR-074K7L
|
TTI | Resistor Networks & Arrays 4.7K 5% CONVEX SQUAR E 2X0402 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0042 | Buy Now |
DISTI #
YC122-JR-074K7L
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC122-JR-074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
WWN4307
|
Rutronik | CN0404R2 4,7K 5% 0,063W CONVEX RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0025 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10465 |
|
RFQ |
Part Details for YC122-JR-074K7L
YC122-JR-074K7L CAD Models
YC122-JR-074K7L Part Data Attributes:
|
YC122-JR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC122-JR-074K7L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |