Part Details for YC164-FR-0710RL by YAGEO Corporation
Overview of YC164-FR-0710RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-FR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC164-FR-0710RLCT-ND
|
DigiKey | RES ARRAY 4 RES 10 OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8685 In Stock |
|
$0.0359 / $0.3700 | Buy Now |
DISTI #
YC164-FR-0710RL
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0151 | Buy Now |
DISTI #
603-YC164-FR-0710RL
|
Mouser Electronics | Resistor Networks & Arrays 10 1% CONVEX SQUARE 4X0603 RoHS: Compliant | 3992 |
|
$0.0370 / $0.3700 | Buy Now |
|
Future Electronics | YC164 Series 1206 4 Elements 62.5 mW 10 kOhm ±1 % SMT Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0123 | Buy Now |
DISTI #
78971190
|
Verical | Res Thick Film Array 10 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 5000 |
|
$0.0322 / $0.0387 | Buy Now |
DISTI #
YC164-FR-0710RL
|
TTI | Resistor Networks & Arrays 10 1% CONVEX SQUARE 4X0603 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0259 / $0.0384 | Buy Now |
DISTI #
YC164-FR-0710RL
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0151 | Buy Now |
DISTI #
WWN4031
|
Rutronik | CN1206R4 10R 1% 0,063W CONVEX RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0180 / $0.0186 | Buy Now |
DISTI #
YC164-FR-0710RL
|
Avnet Abacus | Resistor, Array, 10 Ohm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1086513
|
element14 Asia-Pacific | RESISTOR, ARRAY, 1% 10R RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0406 / $0.0850 | Buy Now |
Part Details for YC164-FR-0710RL
YC164-FR-0710RL CAD Models
YC164-FR-0710RL Part Data Attributes:
|
YC164-FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-0710RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC164-FR-0710RL
This table gives cross-reference parts and alternative options found for YC164-FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235002511009L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0710RL vs 235002511009L |
235002531009 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0710RL vs 235002531009 |
YC164-FR-1010RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0710RL vs YC164-FR-1010RL |