Part Details for YC164-FR-0733KL by YAGEO Corporation
Overview of YC164-FR-0733KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC164-FR-0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1370
|
Newark | Res, Net, Iso, 33K, 0.063W, 1%, 1206 Rohs Compliant: Yes |Yageo YC164-FR-0733KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
98K8075
|
Newark | Resistor Array, 1% 33K, Resistance:33Kohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Yageo YC164-FR-0733KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0310 / $0.0680 | Buy Now |
DISTI #
13-YC164-FR-0733KLCT-ND
|
DigiKey | RES ARRAY 4 RES 33K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14294 In Stock |
|
$0.0143 / $0.1500 | Buy Now |
DISTI #
YC164-FR-0733KL
|
Avnet Americas | Resistor, Array, 33 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0090 | Buy Now |
DISTI #
603-YC164-FR-0733KL
|
Mouser Electronics | Resistor Networks & Arrays 33k Ohms 62.5mW 1206 200PPM/C Convex 4 Resistor network/Array AEC-Q200 | 10355 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | YC164 Series 4 Elements 33 kOhm ±1 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0124 / $0.0144 | Buy Now |
DISTI #
74092968
|
Verical | Res Thick Film Array 33K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2341 | Americas - 5000 |
|
$0.0125 / $0.0128 | Buy Now |
DISTI #
YC164-FR-0733KL
|
TTI | Resistor Networks & Arrays 33k Ohms 62.5mW 1206 200PPM/C Convex 4 Resistor network/Array AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0126 / $0.0136 | Buy Now |
DISTI #
YC164-FR-0733KL
|
Avnet Abacus | Resistor, Array, 33 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC164-FR-0733KL
YC164-FR-0733KL CAD Models
YC164-FR-0733KL Part Data Attributes
|
YC164-FR-0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-0733KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |