Part Details for YC164-JR-07100KL by YAGEO Corporation
Overview of YC164-JR-07100KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-JR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8033
|
Newark | Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:-, Power Rating Per Resistor:62.5Mw, Resistor Type:Array Rohs Compliant: Yes |Yageo YC164-JR-07100KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7850 |
|
$0.0140 | Buy Now |
DISTI #
12AC2932
|
Newark | Resistor, Isolated, 100K, 5%, 50V, 1206, Resistance:100Kohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC164-JR-07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
96K3014
|
Newark | Resistor Array, Arv241 1206 100K, Resistance:100Kohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Yageo YC164-JR-07100KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 / $0.1100 | Buy Now |
DISTI #
YC164J-100KCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
397525 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
YC164-JR-07100KL
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-JR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0076 | Buy Now |
DISTI #
49AK8033
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 49AK8033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Ammo Pack | 7850 Partner Stock |
|
$0.0220 / $0.1040 | Buy Now |
DISTI #
603-YC164-JR-07100KL
|
Mouser Electronics | Resistor Networks & Arrays 100K Ohm 5% 1/16W 50 Volts RoHS: Compliant | 14965 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | YC164 Series 4 Elements 100 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 240000Reel |
|
$0.0067 / $0.0081 | Buy Now |
DISTI #
77776699
|
Verical | Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 4400 Package Multiple: 100 | Americas - 7000 |
|
$0.0160 | Buy Now |
|
Bristol Electronics | 7100 |
|
RFQ |
Part Details for YC164-JR-07100KL
YC164-JR-07100KL CAD Models
YC164-JR-07100KL Part Data Attributes
|
YC164-JR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-JR-07100KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC164-JR-07100KL
This table gives cross-reference parts and alternative options found for YC164-JR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-JR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-JR-10100KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | YC164-JR-07100KL vs YC164-JR-10100KL |