Part Details for YC164-JR-07240RL by YAGEO Corporation
Overview of YC164-JR-07240RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-JR-07240RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC164J-240CT-ND
|
DigiKey | RES ARRAY 4 RES 240 OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
YC164-JR-07240RL
|
Avnet Americas | Resistor, Array, 240 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-JR-07240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC164-JR-07240RL
|
Mouser Electronics | Resistor Networks & Arrays 240 Ohm 5% 1/16W 50 Volts RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0062 | Buy Now |
DISTI #
59907579
|
Verical | Res Thick Film Array 240 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1112 Package Multiple: 1 Date Code: 1837 | Americas - 2621 |
|
$0.0011 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
YC164-JR-07240RL
|
TTI | Resistor Networks & Arrays 240 Ohm 5% 1/16W 50 Volts pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0069 | Buy Now |
DISTI #
YC164-JR-07240RL
|
Avnet Abacus | Resistor, Array, 240 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-JR-07240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101473061
|
Chip1Stop | Res Thick Film Array 240Ohm 5% 200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant pbFree: Yes | 2621 |
|
$0.0067 / $0.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for YC164-JR-07240RL
YC164-JR-07240RL CAD Models
YC164-JR-07240RL Part Data Attributes
|
YC164-JR-07240RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-JR-07240RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 240 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 240 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC164-JR-07240RL
This table gives cross-reference parts and alternative options found for YC164-JR-07240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-JR-07240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-JRG07240R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-07240RL vs YC164-JRG07240R |
235003510241 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | YAGEO Corporation | YC164-JR-07240RL vs 235003510241 |
RN164241J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | YC164-JR-07240RL vs RN164241J |
235003510241L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-07240RL vs 235003510241L |
YC164-JR-13240RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-07240RL vs YC164-JR-13240RL |
YC164-JR-07240R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-07240RL vs YC164-JR-07240R |