Part Details for YC1N-6A480 by IDEC Corporation
Overview of YC1N-6A480 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1N-6A480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-YC1N-6A480-ND
|
DigiKey | MINI CONTACTOR 8A 480VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6600 | Buy Now |
DISTI #
199-YC1N6A480
|
Mouser Electronics | Contactors - Electromechanical Mini Contactor 8A 480VAC coil | 0 |
|
$44.9900 / $56.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0600 / $55.0100 | Buy Now |
DISTI #
000000000003421241
|
Sager | Contactors - Electromechanical Mini Contactor 8A 480VAC coil Min Qty: 1 | 0 |
|
$44.7600 / $52.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.0600 / $55.0100 | Buy Now |