Part Details for YCFX20W1108SZN1077 by TE Connectivity
Overview of YCFX20W1108SZN1077 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for YCFX20W1108SZN1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX20W1108SZN1077
|
Avnet Americas | Circular Connector Receptacle 8 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YCFX20W1108SZN1077) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$502.7862 / $605.0478 | Buy Now |
DISTI #
RYCYCFX20W1108SZN1077
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CFX20W1108SZN1077
|
TTI | Standard Circular Connector Min Qty: 11 Package Multiple: 1 Container: Each | Americas - 0 |
|
$644.1800 | Buy Now |
DISTI #
YCFX20W1108SZN1077
|
Avnet Americas | Circular Connector Receptacle 8 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YCFX20W1108SZN1077) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$502.7862 / $605.0478 | Buy Now |
DISTI #
RYCYCFX20W1108SZN1077
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
DISTI #
YCFX20W1108SZN1077
|
Avnet Abacus | (Alt: YCFX20W1108SZN1077) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY | 0 |
|
$484.8400 / $1,327.9800 | Buy Now |
Part Details for YCFX20W1108SZN1077
YCFX20W1108SZN1077 CAD Models
YCFX20W1108SZN1077 Part Data Attributes:
|
YCFX20W1108SZN1077
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX20W1108SZN1077
TE Connectivity
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 1108 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |