Part Details for YDBC50H-14-4PNV001 by TE Connectivity
Overview of YDBC50H-14-4PNV001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDBC50H-14-4PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBC50H-14-4PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 4 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDBC50H-14-4PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$130.8384 / $157.4496 | Buy Now |
|
Onlinecomponents.com | DBC50H-*-*P* | 0 |
|
$140.1200 / $383.8200 | Buy Now |
|
Master Electronics | DBC50H-*-*P* | 0 |
|
$140.1200 / $383.8200 | Buy Now |
Part Details for YDBC50H-14-4PNV001
YDBC50H-14-4PNV001 CAD Models
YDBC50H-14-4PNV001 Part Data Attributes
|
YDBC50H-14-4PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDBC50H-14-4PNV001
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 28 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 14 | |
Total Number of Contacts | 4 |