Part Details for YDBC50H-18-8PWV001 by TE Connectivity
Overview of YDBC50H-18-8PWV001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YDBC50H-18-8PWV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBC50H-18-8PWV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 8 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDBC50H-18-8PWV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$187.9504 / $226.1776 | Buy Now |
|
Onlinecomponents.com | DBC50H-*-*P* | 0 |
|
$201.2800 / $551.3500 | Buy Now |
|
Master Electronics | DBC50H-*-*P* | 0 |
|
$201.2800 / $551.3500 | Buy Now |
Part Details for YDBC50H-18-8PWV001
YDBC50H-18-8PWV001 CAD Models
YDBC50H-18-8PWV001 Part Data Attributes
|
YDBC50H-18-8PWV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDBC50H-18-8PWV001
TE Connectivity
MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | W | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 18 | |
Total Number of Contacts | 8 |