Part Details for YDBC53H-16-8PNV001 by TE Connectivity
Overview of YDBC53H-16-8PNV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDBC53H-16-8PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBC53H-16-8PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 8 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: YDBC53H-16-8PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$131.3930 / $158.1170 | Buy Now |
DISTI #
571-YDBC53H168PNV001
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC | 0 |
|
$156.3000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$142.7600 | Buy Now |
DISTI #
MS3443H16C8P
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.9700 | Buy Now |
DISTI #
YDBC53H-16-8PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 8 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: YDBC53H-16-8PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$131.3930 / $158.1170 | Buy Now |
DISTI #
YDBC53H-16-8PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 8 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: YDBC53H-16-8PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$131.3930 / $158.1170 | Buy Now |
|
Master Electronics | HERM RECP | 0 |
|
$140.7100 / $385.4400 | Buy Now |
Part Details for YDBC53H-16-8PNV001
YDBC53H-16-8PNV001 CAD Models
YDBC53H-16-8PNV001 Part Data Attributes
|
YDBC53H-16-8PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDBC53H-16-8PNV001
TE Connectivity
8 Contact(s), Carbon Steel, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 16 | |
Total Number of Contacts | 8 |