Part Details for YDBC54H-1210PXV001 by TE Connectivity
Overview of YDBC54H-1210PXV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDBC54H-1210PXV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBC54H-1210PXV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 10 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: YDBC54H-1210PXV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3888 / $128.0272 | Buy Now |
DISTI #
571-DBC54H1210PXV001
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$129.5100 | Order Now |
DISTI #
DCHYDBC54H-1210PXV001
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MS3449H12C10PX
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$134.0300 | Buy Now |
DISTI #
YDBC54H-1210PXV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 10 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: YDBC54H-1210PXV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3888 / $128.0272 | Buy Now |
DISTI #
YDBC54H-1210PXV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 10 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: YDBC54H-1210PXV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3888 / $128.0272 | Buy Now |
DISTI #
DCHYDBC54H-1210PXV001
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics |
1 In Stock |
|
$105.5000 / $148.1800 | Buy Now |