Part Details for YDBC54H-14-5PNV001 by TE Connectivity
Overview of YDBC54H-14-5PNV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for YDBC54H-14-5PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDBC54H-14-5PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 5 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: YDBC54H-14-5PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3449H14C5P
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
YDBC54H-14-5PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 5 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: YDBC54H-14-5PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YDBC54H-14-5PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 5 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: YDBC54H-14-5PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HERM RECP | 0 |
|
$89.0500 / $237.6400 | Buy Now |
Part Details for YDBC54H-14-5PNV001
YDBC54H-14-5PNV001 CAD Models
YDBC54H-14-5PNV001 Part Data Attributes
|
YDBC54H-14-5PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDBC54H-14-5PNV001
TE Connectivity
Circular Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 14 | |
Total Number of Contacts | 5 |