Part Details for YDL60H-20-41PNV001 by TE Connectivity
Overview of YDL60H-20-41PNV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDL60H-20-41PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDL60H-20-41PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 41 Position Pin Contact Flange Mount Solder - Bulk (Alt: YDL60H-20-41PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83723/79H2041N
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
Buy Now | |
DISTI #
YDL60H-20-41PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 41 Position Pin Contact Flange Mount Solder - Bulk (Alt: YDL60H-20-41PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YDL60H-20-41PNV001
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 41 Position Pin Contact Flange Mount Solder - Bulk (Alt: YDL60H-20-41PNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HERM RECP | 0 |
|
$232.0000 / $635.5000 | Buy Now |
Part Details for YDL60H-20-41PNV001
YDL60H-20-41PNV001 CAD Models
YDL60H-20-41PNV001 Part Data Attributes
|
YDL60H-20-41PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDL60H-20-41PNV001
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 20 | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |