Part Details for YDPK0608-561K by YJYCOIN
Overview of YDPK0608-561K by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDPK0608-561K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 560uH I-shaped inductor 10% 250mA PluginD8xL12mm Power Inductors ROHS | 2865 |
|
$0.0427 / $0.0765 | Buy Now |