Part Details for YDPK0912-330M by YJYCOIN
Overview of YDPK0912-330M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDPK0912-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33uH ��20% I-shaped inductor 3A Plugin,D11xL16mm Power Inductors ROHS | 2620 |
|
$0.1906 / $0.3395 | Buy Now |